You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4014SXI-420T
ARM MCU, PSoC®, PSOC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0, 32 bit, 16 MHz
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4014SXI-420T
- Order Code:
- 2836843
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005645457, CY8C4014SXI-420T
- Technical Datasheet:
- CY8C4014SXI-420T Datasheet
Product Range Selector (PSOC 4 Family CY8C40xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Deep Sleep mode with wake-up on interrupt and I²C address detect
- Cypress CapSense Sigma-Delta provides best-in-class signal-to-noise ratio and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (Smart Sense™) over a sensor range of 5pF to 45pF
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Centre-aligned, Edge, and Pseudo-Random modes
- 8-SOIC package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C40xx Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 16MHz
- :
- 16KB
- :
- 8Pins
- :
- SOIC
- :
- 5I/O's
- :
- I2C
- :
- 2KB
- :
- -
- :
- -
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C40xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,928 In stock Need more?
1,928 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥332.82 (¥366.10) | ( ) |
10+ | ¥272.71 (¥299.98) | ( ) |
50+ | ¥257.13 (¥282.84) | ( ) |
100+ | ¥241.54 (¥265.69) | ( ) |
250+ | ¥225.96 (¥248.56) | ( ) |
500+ | ¥198.13 (¥217.94) | ( ) |
1000+ | ¥179.21 (¥197.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.