You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C4014LQI-421
ARM MCU, PSoC 4 Series, PSOC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C4014LQI-421
- Order Code:
- 2428333
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CY8C4014LQI-421 Datasheet
Product Range Selector (PSOC 4 Family CY8C40xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 32-bit MCU Subsystem
- 16MHz ARM Cortex-M0 CPU
- 16kB of Flash with read accelerator
- 2kB of SRAM
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Deep sleep mode with wake-up on interrupt and I²C address detect
- CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™) over a sensor range of 5pF to 45pF
- Multi-master I²C block
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Center-aligned, Edge and Pseudo-Random modes
- Comparator-based triggering of Kill signals
- GPIO pins on Ports 0, 1 and 2 can be CapSense or have other functions
- Drive modes, strengths and slew rates are programmable
- Integrated development environment (IDE)
- Applications programming interface (API)
Applications
Industrial, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSOC 4 Family CY8C40xx Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 16MHz
- :
- 16KB
- :
- 16Pins
- :
- QFN
- :
- 13I/O's
- :
- I2C
- :
- 2KB
- :
- -
- :
- -
- :
- 1.71V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 4
- :
- CY8C40xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥428.73 (¥471.60) | ( ) |
10+ | ¥387.96 (¥426.76) | ( ) |
25+ | ¥347.19 (¥381.91) | ( ) |
100+ | ¥310.12 (¥341.13) | ( ) |
250+ | ¥270.58 (¥297.64) | ( ) |
500+ | ¥249.58 (¥274.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.