You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY8C27643-24PVXI
8 Bit MCU, PSOC1, PSoC 1 Family CY8C27x43 Series Microcontrollers, M8C, 24 MHz, 16 KB, 48 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY8C27643-24PVXI
- Order Code:
- 1267193
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PSoC 1 Family CY8C27x43 Series Microcontrollers
- Also Known As:
- SP005639541, CY8C27643-24PVXI
- Technical Datasheet:
- CY8C27643-24PVXI Datasheet
Product Range Selector (PSoC 1 Family CY8C27x43 Series Microcontrollers)
See all from this product rangeProduct Overview
- Powerful harvard architecture processor
- M8C processor speeds up to 24MHz
- 8 x 8 multiply, 32bit accumulate
- 14-bit analogue-to-digital converters (ADCs)
- 9-bit digital-to-analogue converters (DACs)
- Programmable gain amplifiers (PGAs)
- Programmable filters and comparators
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- Full-duplex universal asynchronous receiver transmitter (UART)
- Multiple serial peripheral interface (SPI)
- Can connect to all general-purpose I/O (GPIO) pins
- Complex peripherals by combining blocks
- Optional external oscillator up to 24MHz
- Internal oscillator for watchdog and sleep
- 16KB flash program storage
- 256byte SRAM data storage
- In-system serial programming (ISSP)
- Partial flash updates
- Flexible protection modes
- Electronically erasable programmable read only memory (EEPROM) emulation in flash
- Watchdog and sleep timers
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PSoC 1 Family CY8C27x43 Series Microcontrollers
- :
- M8C
- :
- 24MHz
- :
- 16KB
- :
- 48Pins
- :
- SSOP
- :
- 44I/O's
- :
- I2C, SPI, UART
- :
- 256Byte
- :
- 12Channels
- :
- 14Bit
- :
- 3V
- :
- 5.25V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PSoC 1
- :
- CY8C27x43
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
47 In stock Need more?
47 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,786.95 (¥1,965.65) |
10+ | ¥1,523.61 (¥1,675.97) |
25+ | ¥1,448.37 (¥1,593.21) |
50+ | ¥1,398.21 (¥1,538.03) |
100+ | ¥1,348.05 (¥1,482.86) |
250+ | ¥1,316.70 (¥1,448.37) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.