You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CY7C68013A-56PVXI

MCU, USB Peripheral Controller, 8051, 48 MHz, 8 bit, 16 KB RAM, I2C, USART, USB, SSOP-56

INFINEON CY7C68013A-56PVXI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CY7C68013A-56PVXI
Order Code:
2767875
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EZ-USB Family FX2LP Series Microcontrollers
Also Known As:
SP005645185, CY7C68013A-56PVXI
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EZ-USB Family FX2LP Series Microcontrollers)

See all from this product range

Product Overview

CY7C68013A-56PVXI is a high-speed USB peripheral controller. It is a low-power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low-power USB 2.0 microcontroller. By integrating the USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip, Cypress has created a cost-effective solution that provides superior time-to-market advantages with low power to enable bus-powered applications. With EZ-USB FX2LP, the Cypress Smart SIE handles most of the USB 1.1 and 2.0 protocol in hardware, freeing the embedded microcontroller for application-specific functions and decreasing the development time to ensure USB compatibility. Applications include portable video recorder, MPEG/TV conversion, DSL modems, ATA interface, memory card readers, legacy conversion devices, cameras, scanners, wireless LAN, MP3 players, networking.
  • 16K RAM, 24 prog I/Os, ideal for nonbattery-powered applications
  • Suspend current is 300µA typical, smart media standard ECC generation
  • USB 2.0 USB IF Hi-speed certified (TID # 40460272), 3.3V operation with 5V tolerant inputs
  • Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
  • Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
  • Vectored USB interrupts and GPIF/FIFO interrupt
  • Separate data buffers for the setup and data portions of a CONTROL transfer
  • Supply current is 50mA typical at (8051 running, connected to USB HS)
  • Industrial ambient temperature range from -40°C to +105°C
  • 56-pin SSOP package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EZ-USB Family FX2LP Series Microcontrollers

:
8051

:
48MHz

:
16KB

:
56Pins

:
SSOP

:
24I/O's

:
I2C, USART, USB

:
16KB

:
-

:
-

:
3V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
EZ-USB

:
FX2LP

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP005645185, CY7C68013A-56PVXI

50 In stock Need more?

50 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,172.68 ( ¥7,889.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,172.68 (¥7,889.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,276.65 (¥6,904.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,200.30 (¥5,720.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,780.67 (¥5,258.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --