You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY7C68013A-56LTXI
MCU, USB Peripheral Controller, 8051, 48 MHz, 8 bit, 16 KB RAM, I2C, USART, USB, QFN-56
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY7C68013A-56LTXI
- Order Code:
- 2767880
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EZ-USB Family FX2LP Series Microcontrollers
- Also Known As:
- SP005645177, CY7C68013A-56LTXI
- Technical Datasheet:
- CY7C68013A-56LTXI Datasheet
Product Range Selector (EZ-USB Family FX2LP Series Microcontrollers)
See all from this product rangeProduct Overview
- 16K RAM, 24 prog I/Os, ideal for nonbattery-powered applications
- Suspend current is 300µA typical, smart media standard ECC generation
- USB 2.0 USB IF Hi-speed certified (TID # 40460272), 3.3V operation with 5V tolerant inputs
- Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
- Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
- Vectored USB interrupts and GPIF/FIFO interrupt
- Separate data buffers for the setup and data portions of a CONTROL transfer
- Supply current is 80mA typical at (8051 running, connected to USB HS)
- Industrial ambient temperature range from -40°C to +105°C
- 56-pin QFN package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EZ-USB Family FX2LP Series Microcontrollers
- :
- 8051
- :
- 48MHz
- :
- -
- :
- 56Pins
- :
- QFN
- :
- 24I/O's
- :
- I2C, USART, USB
- :
- 16KB
- :
- -
- :
- -
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- EZ-USB
- :
- FX2LP
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Also Known As
40 In stock Need more?
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,645.53 (¥6,210.08) | ( ) |
5+ | ¥5,455.20 (¥6,000.72) | ( ) |
10+ | ¥5,265.97 (¥5,792.57) | ( ) |
25+ | ¥5,045.59 (¥5,550.15) | ( ) |
50+ | ¥4,830.76 (¥5,313.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.