You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY62167EV18LL-55BVXI
SRAM, MoBL®, Asynchronous SRAM, 16 Mbit, 1M x 16bit, VFBGA, 48 Pins, 1.65 V
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY62167EV18LL-55BVXI
- Order Code:
- 2772824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005638749, CY62167EV18LL-55BVXI
- Technical Datasheet:
- CY62167EV18LL-55BVXI Datasheet
Product Overview
- VCC range is 1.8V typical, 16Mbit density, 16 bus width, 55ns speed
- Easy memory expansion with active-low CE1, CE2, and active-low OE features
- Automatic power down when deselected
- CMOS for optimum speed and power
- Input leakage current is +1µA maximum at (GND < VI < VCC)
- VCC operating supply current is 25mA typical at (f = fmax = 1/tRC)
- Output leakage current is +1µA maximum at (GND < VO < VCC, output disabled)
- Input capacitance is 10pF maximum at (TA = 25°C, f = 1MHz, VCC = VCC)
- 1.5µA typ automatic power down current – CMOS inputs at (active-low CE1 > VCC – 0.2V or CE2 < 0.2V)
- Industrial ambient temperature range from -40°C to +85°C, 48-pin VFBGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Asynchronous SRAM
- :
- 16Mbit
- :
- 1M x 16bit
- :
- VFBGA
- :
- 48Pins
- :
- 1.65V
- :
- 2.25V
- :
- 1.8V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,575 In stock Need more?
1,575 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,301.09 (¥2,531.20) | ( ) |
10+ | ¥2,128.67 (¥2,341.54) | ( ) |
25+ | ¥1,815.17 (¥1,996.69) | ( ) |
50+ | ¥1,788.75 (¥1,967.63) | ( ) |
100+ | ¥1,762.32 (¥1,938.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.