You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CY62128EV30LL-45ZXIT
SRAM, Asynchronous SRAM, 1 Mbit, 128K x 8bit, TSOP-I, 32 Pins, 2.2 V
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY62128EV30LL-45ZXIT
- Order Code:
- 2767909
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005641833, CY62128EV30LL-45ZXIT
- Technical Datasheet:
- CY62128EV30LL-45ZXIT Datasheet
Product Overview
- Very high speed: 45ns
- Wide voltage range from 2.2V to 3.6V
- Pin compatible with CY62128DV30
- Ultra-low standby power of standby current: 1µA(typical)
- Ultra low active power with typical active current: 1.3mA at f = 1MHz
- Easy memory expansion with active low CE1, CE2 and active low OE features
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
- 90nm process technology
- Temperature range from –40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Asynchronous SRAM
- :
- 1Mbit
- :
- 128K x 8bit
- :
- TSOP-I
- :
- 32Pins
- :
- 2.2V
- :
- 3.6V
- :
- 3V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥534.36 (¥587.80) |
10+ | ¥460.81 (¥506.89) |
25+ | ¥457.44 (¥503.18) |
50+ | ¥454.06 (¥499.47) |
100+ | ¥450.68 (¥495.75) |
250+ | ¥447.30 (¥492.03) |
500+ | ¥435.29 (¥478.82) |
1000+ | ¥427.33 (¥470.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.