You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BTS722204ESPXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 5V, 0.0055ohm, TSSOP-EP, 24-Pin
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS722204ESPXUMA1
- Order Code:
- 4125814
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005582328, BTS72220-4ESP
- Technical Datasheet:
- BTS722204ESPXUMA1 Datasheet
Product Overview
- PG-TSDSO-24 package, junction temperature range from -40 to 150°C, AEC qualified
- High-side switch with diagnosis and embedded protection
- Part of SPOC™ +2 family, daisy chain capable SPI interface
- 3.3V and 5V compatible logic pins, slew rate control for all channels
- Reverse ON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (inverse ON)
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with programmable restart control and current threshold
- Proportional load current sense multiplexed, open load in ON and OFF state
- Limp home mode, monitoring of input pin status (IN and LHI)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 4Channels
- :
- 5V
- :
- 7A
- :
- 0.0055ohm
- :
- TSSOP-EP
- :
- 24Pins
- :
- Yes
- :
- Active High, Active Low
- :
- 4Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥681.40 (¥749.54) | ( ) |
10+ | ¥478.25 (¥526.08) | ( ) |
25+ | ¥463.67 (¥510.04) | ( ) |
50+ | ¥449.09 (¥494.00) | ( ) |
100+ | ¥434.51 (¥477.96) | ( ) |
250+ | ¥413.35 (¥454.69) | ( ) |
500+ | ¥397.84 (¥437.62) | ( ) |
1000+ | ¥380.91 (¥419.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.