You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON BTN70301EPAXUMA1

Motor Driver, AEC-Q100, Half Bridge, 6 V to 18 V, 0.021A, TSDSO-14, -40 °C to 150 °C

INFINEON BTN70301EPAXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTN70301EPAXUMA1
Order Code:
3677511
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
BTN7030-1EPA, SP003429138
Technical Datasheet:
BTN70301EPAXUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

BTN70301EPAXUMA1 is a MOTIX™ single half-bridge IC that provides a smart low-ohmic, protected half-bridge in a single package. It has the capability to switch high-frequency PWM and provide protection features. It offers low- and high-current single half-bridges designed for use in automotive and industrial applications. Potential applications include replacing electromechanical relays, fuses, and discrete circuits, suitable for driving motors and solenoids of a max. the inductance of 3mH at maximal current, temperature-dependent overload detection current level with min. 17A (TJ < 75°C), min. 15A (TJ = 125°C) and min. 14A (TJ = 150°C), current sense diagnosis optimized for motor and solenoid applications.
  • Low-side and high-side switch in half-bridge configuration with diagnosis and embedded protection
  • Switch ON capability while inverse current condition (InverseON)
  • Temperature limitation with intelligent latch
  • Undervoltage shutdown, cross current protection
  • Proportional load current sense for high-side load currents
  • Open load in ON and OFF state, short circuit to ground or battery
  • 13.5V typ supply voltage range for normal operation
  • 25.5mohm max ON-state resistance at TJ = 150°C, high-side switch
  • 5µs typ SENSE settling time with nominal load current stable
  • Junction temperature range from -40°C to 150°C, TSDSO-14 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half-Bridge Motor Driver

:
Brushed DC

:
1Outputs

:
21mA

:
-

:
TSDSO

:
14Pins

:
6V

:
18V

:
-40°C

:
150°C

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BTN7030-1EPA, SP003429138
Packaging type Cut Tape

3,574 In stock Need more?

245 deliver in 2-3 business days from our SG warehouse
3,329 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥623.87 ( ¥686.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥623.87 (¥686.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥412.26 (¥453.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥353.48 (¥388.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥294.69 (¥324.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥285.29 (¥313.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥260.21 (¥286.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --