You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BTG70901EPLXUMA1
Power Load Distribution Switch, High Side, Active High, 1 Output, 4.34 A, 0.09 Ohm, TSSOP-EP-14
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTG70901EPLXUMA1
- Order Code:
- 4154471
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005629578
- Technical Datasheet:
- BTG70901EPLXUMA1 Datasheet
Product Overview
- High-side switch with diagnosis and embedded protection, part of PROFET™ Load Guard family
- Switch ON capability while inverse current condition (InverseON), capacitive load switching mode
- Qualified for automotive applications, product validation according to AEC-Q100, grade 1
- Operating voltage is 3V to 28V, maximum current in sleep mode is 0.5µA (TJ ≤ 85°C)
- Typical ON-state resistance is 90mohm (TJ = 25°C), nominal load current is 2A (TA = 85°C)
- Typical current sense ratio is 1000 (at IL = IL(NOM))
- Adjustable overcurrent limitation range from 0.38 to 4.34A, overvoltage protection
- Proportional load current sense, open load in ON and OFF state, short circuit to ground and battery
- Absolute and dynamic temperature protection with restart control, adjustable overcurrent limitation
- PG-TSDSO-14 package, junction temperature range from -40 to +150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 13.5V
- :
- 4.34A
- :
- 0.09ohm
- :
- TSSOP-EP
- :
- 14Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (1)
Also Known As
2,690 In stock Need more?
2,690 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥199.08 (¥218.99) | ( ) |
10+ | ¥130.42 (¥143.46) | ( ) |
50+ | ¥122.98 (¥135.28) | ( ) |
100+ | ¥115.53 (¥127.08) | ( ) |
250+ | ¥108.32 (¥119.15) | ( ) |
500+ | ¥104.09 (¥114.50) | ( ) |
1000+ | ¥100.48 (¥110.53) | ( ) |
2500+ | ¥95.94 (¥105.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.