You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BTG7016A1EPWXUMA1
Power Load Distribution Switch, Active High, 1 Output, 20 V, 0.033 ohm, TSSOP-EP- 14
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTG7016A1EPWXUMA1
- Order Code:
- 4335809
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- BTG7016A-1EPW, SP005730281
- Technical Datasheet:
- BTG7016A1EPWXUMA1 Datasheet
Product Overview
- Operating current
60µA for active supply in key-off mode - Selectable integrated I2t function for wire harness protection
- Operating current
60µA for active supply in key-off mode - IDL pin for microcontroller wake-up in idle mode
- Adjustable overcurrent threshold, capacitive load switching mode
- Sequential diagnosis for status readout, reverse ON for low power dissipation in reverse polarity
- Switch-on capability while inverse current condition (Inverse ON)
- Power supply voltage range from -0.3 to 28V (TJ = -40°C to +150°C)
- Digital output voltage is 0.4V max (IDO = 0.2mA, TJ = -40°C to +150°C)
- PG-TSDSO-14 package, junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 20V
- :
- 6.8A
- :
- 0.033ohm
- :
- TSDSO-EP
- :
- 14Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
Also Known As
2,826 In stock Need more?
2,826 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥296.35 (¥325.99) |
10+ | ¥199.55 (¥219.51) |
50+ | ¥189.13 (¥208.04) |
100+ | ¥178.70 (¥196.57) |
250+ | ¥168.28 (¥185.11) |
500+ | ¥162.32 (¥178.55) |
1000+ | ¥157.86 (¥173.65) |
2500+ | ¥147.13 (¥161.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.