You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BTG7016A1EPWDBTOBO1
Daughter Board/Switch, PROFET ONE4ALL Motherboards, 12V, Automotive Load
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTG7016A1EPWDBTOBO1
- Order Code:
- 4410770
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005893810
- Technical Datasheet:
- BTG7016A1EPWDBTOBO1 Datasheet
Product Overview
- Capacitive load switching (CLS) mode
- Integrated wire protection functionality
- Idle mode, adj. overcurrent threshold
- Dynamic temperature protection with latch and sequential diagnosis, inverse ON
- Automotive qualified AEC-Q100 Grade 1
- PRO-Sil™ ISO 26262-compliant
- High flexibility to PROFET™ +2 12V and high flexibility to PROFET™ Load Guard 12V
- For modern automotive power distribution, wire protection, power supply protection
- Active during parking power supply protection, load control and self-protection
- Pin and footprint compatibility within the whole family
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Daughter Board with Switch
- :
- Infineon PROFET ONE4ALL Motherboards
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,686.66 (¥8,455.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.