You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BSC159N10LSF G
Power MOSFET, N Channel, 100 V, 63 A, 0.0122 ohm, PG-TDSON, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSC159N10LSF G
- Order Code:
- 1775473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP000379614
- Technical Datasheet:
- BSC159N10LSF G Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Applications
Power Management, Motor Drive & Control, Communications & Networking, Industrial, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 100V
- :
- 63A
- :
- 0.0122ohm
- :
- PG-TDSON
- :
- Surface Mount
- :
- 10V
- :
- 1.85V
- :
- 114W
- :
- 8Pins
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥163.02 (¥179.32) | ( ) |
10+ | ¥157.35 (¥173.09) | ( ) |
100+ | ¥151.68 (¥166.85) | ( ) |
500+ | ¥146.01 (¥160.61) | ( ) |
1000+ | ¥140.34 (¥154.37) | ( ) |
5000+ | ¥134.67 (¥148.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.