You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON BSC13DN30NSFDATMA1

Power MOSFET, N Channel, 300 V, 16 A, 0.114 ohm, TDSON, Surface Mount

INFINEON BSC13DN30NSFDATMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSC13DN30NSFDATMA1
Order Code:
2770035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
BSC13DN30NSFD, SP000854374
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OptiMOS)

See all from this product range

Product Overview

The BSC13DN30NSFDATMA1 from Infineon is a 300V OptiMOST™3 N-channel power MOSFET in 8 pin TDSON package. This new OptiMOS™ Fast Diode (FD) Infineon’s latest generation power MOSFETs are optimized for body diode hard commutation, hard switching behaviour, industry’s lowest Rds(on), Qg and Qrr, highest system reliability, system cost reduction, highest efficiency and power density and easy to design products. It is a perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control for 48V to 110V systems and DC to AC inverter.
  • Excellent gate charge x RDS(on) product (figure of merit)
  • Very low on-resistance RDS(on)
  • Ideal for high-frequency switching and synchronous rectification
  • Drain source voltage VDS is 300V
  • Maximum RDS(on) is 130mohm, continuous drain current ID is 16A
  • Operating temperature range from -55°C to 175°C
  • Power dissipation is 150W
  • Maximum gate source voltage VGS is 20V

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
300V

:
16A

:
0.114ohm

:
TDSON

:
Surface Mount

:
10V

:
3V

:
150W

:
8Pins

:
175°C

:
OptiMOS

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

BSC13DN30NSFD, SP000854374
Packaging type Cut Tape

7,635 In stock Need more?

7,635 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥594.09 ( ¥653.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥594.09 (¥653.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥412.26 (¥453.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥302.53 (¥332.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥233.56 (¥256.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --