You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON BSC011N03LSIATMA1

Power MOSFET, N Channel, 30 V, 100 A, 900 µohm, TDSON, Surface Mount

INFINEON BSC011N03LSIATMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSC011N03LSIATMA1
Order Code:
2480705
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
BSC011N03LSI, SP000884574
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BSC011N03LSI is a N-channel Power MOSFET features ultra low gate and output charge. With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and energy efficiency and system in package. Ultra low gate and output charge, together with lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions. It is tailored to the needs of power management in notebook by improved EMI behaviour, as well as increased battery life.
  • Lowest ON-state resistance in small footprint packages
  • Easy to design in
  • Increased battery lifetime
  • Improved EMI behaviour making external snubber networks obsolete
  • Reducing power losses
  • Optimized for high performance SMPS
  • Integrated monolithic Schottky-like diode
  • Very low ON-resistance RDS (ON) @ VGS = 4.5V
  • 100% Avalanche tested
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device

Applications

Power Management, Motor Drive & Control, Portable Devices, Computers & Computer Peripherals, LED Lighting

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
30V

:
100A

:
900µohm

:
TDSON

:
Surface Mount

:
10V

:
2V

:
96W

:
8Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

BSC011N03LSI, SP000884574
Packaging type Cut Tape

16,208 In stock Need more?

153 deliver in 2-3 business days from our SG warehouse
16,055 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥271.18 ( ¥298.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥271.18 (¥298.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥184.97 (¥203.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥133.56 (¥146.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥112.86 (¥124.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥100.64 (¥110.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥98.63 (¥108.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --