You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BGT60LTR11AIPE6327XUMA2
Evaluation Board, BGT60LTR11AIP, Radar
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BGT60LTR11AIPE6327XUMA2
- Order Code:
- 3858708
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005537624, BGT 60LTR11AIP E6327
- Technical Datasheet:
- BGT60LTR11AIPE6327XUMA2 Datasheet
Product Overview
- Digital interface for configuration and data transfer to an MCU
- 2 LEDs illustrating the sensor outputs, radar MMIC is configured in SPI mode
- Hi-Speed USB 2.0 interface, operates with Radar Fusion GUI
- Low power consumption, built-in motion detector
- Built-in direction of motion detector, FR4 material for PCB design
- Multiple modes of operation incl. a completely autonomous mode
- Up to 7m detection range, less than 2mW power consumption
- Advanced functionalities by SPI configuration or signal processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 61GHz
- :
- 61.5GHz
- :
- -
- :
- UF2BGA
- :
- 42Pins
- :
- 1.45V
- :
- 1.6V
- :
- -
- :
- 10dBm
- :
- -
- :
- Smart Home Devices, Smart Appliances, Smart lighting Systems/Security Systems, Screen Based Systems
- :
- -20°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Also Known As
2,055 In stock Need more?
2,055 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,816.74 (¥1,998.41) | ( ) |
10+ | ¥1,512.64 (¥1,663.90) | ( ) |
25+ | ¥1,399.78 (¥1,539.76) | ( ) |
50+ | ¥1,312.79 (¥1,444.07) | ( ) |
100+ | ¥1,225.79 (¥1,348.37) | ( ) |
250+ | ¥1,144.28 (¥1,258.71) | ( ) |
500+ | ¥1,090.98 (¥1,200.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.