You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON AUIRF3205ZSTRL
Power MOSFET, N Channel, 55 V, 75 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- AUIRF3205ZSTRL
- Order Code:
- 2803371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HEXFET
- Also Known As:
- AUIRF3205ZSTRL, SP001521632
- Technical Datasheet:
- AUIRF3205ZSTRL Datasheet
Product Range Selector (HEXFET)
See all from this product rangeAlternatives for AUIRF3205ZSTRL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 55V
- :
- 75A
- :
- 0.0049ohm
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- 10V
- :
- 4V
- :
- 170W
- :
- 3Pins
- :
- 175°C
- :
- HEXFET
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥384.05 (¥422.46) | ( ) |
10+ | ¥268.35 (¥295.19) | ( ) |
100+ | ¥212.12 (¥233.33) | ( ) |
500+ | ¥190.64 (¥209.70) | ( ) |
1000+ | ¥181.47 (¥199.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.