You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON APPKITA2GSAFETYTOBO1
Application Kit, TC397, 32Bit, TriCore, AURIX
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- APPKITA2GSAFETYTOBO1
- Order Code:
- 4439881
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- APPKIT_A2G_SAFETY, SP005987751
- Technical Datasheet:
- APPKITA2GSAFETYTOBO1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Infineon
- :
- 32bit
- :
- AURIX
- :
- TriCore
- :
- -
- :
- TC397
- :
- Brd TC397, Add-On Brd EVABOARD_A2G_SAFETY, 12V Pwr Supply, USB Cable, Magnet, Manual, Pre-Flashed SW
- :
- -
Technical Documents (1)
Product Overview
- TLE5012BD E9200 magnetic sensor, temperature sensor, KP256 pressure sensor
- TFT touch display, status LEDs
- Encoder for generating PWM, buttons to inject fault in the system
- Potentiometer for broken wire detection simulation
- Switches to change connection to various pins of microcontroller
- Low power status LEDs, Jumper to break the line on PCB
- Everything you need to start developing in one package
- Enabling fast prototyping and minimizing R&D resources
- High computing performance with multi-core architecture
- Integrated safety and security support, flexibility and scalability for various applications
Contents
AURIX™ TC397 application kit TFT (KIT-A2G-TC397-5V-TFT) connected to the add-on shield board called Evaluation Board AURIXTM TC3xx Safety (EVABOARD-A2G-SAFETY), Power supply, USB cable, Small magnet, Quick start guide, Pre-flashed SW.
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥82,104.56 (¥90,315.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.