You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON 6ED2231S12TXUMA1

Gate Driver, High and Low Side, 6 Channels, Half Bridge, IGBT, SiC MOSFET, 24 Pins, SOIC

INFINEON 6ED2231S12TXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
6ED2231S12TXUMA1
Order Code:
4154494
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
SP005571779
Technical Datasheet:
6ED2231S12TXUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

6ED2231S12T is a 1200V three-phase gate driver for IGBT/SiC with an integrated bootstrap diode and OCP. It has a high voltage, high-speed power IGBT or SiC MOSFET gate driver with three independent high side and low side referenced output channels for three-phase applications. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or TTL outputs, down to 3.3V logic. An over‐current protection (OCP) function which terminates all six outputs can also be derived from this resistor. An open drain FAULT signal is provided to indicate that an over-current or under-voltage shutdown has occurred. Fault conditions are cleared automatically after a delay programmed externally via an RC network. Typical application includes industrial drives, embedded inverters for motor control in pumps, fans, and commercial air conditioning.
  • ≤1200V VS-OFFSET, VCC range from 13V to 20V, +0.35A / -0.65A typical IO+ / IO-
  • 700ns/ 650ns typical tON / tOFF, 460ns typical deadtime
  • Optimized for IGBT (insulated gate bipolar transistor) / SiC (Silicon carbide) MOSFET
  • Integrated ultra‐fast bootstrap diode, floating channel designed for bootstrap operation
  • Output source/sink current capability +0.35A/‐0.65A
  • Tolerant to negative transient voltage up to -100V (Pulse width is up 700ns) given by SOI-technology
  • Undervoltage lockout for both channels, over current protection with ±5% ITRIP threshold
  • Fault reporting, automatic fault clear and enable function on the same pin
  • Matched propagation delay for all channels, integrated 460ns deadtime protection
  • DSO-24 package, ambient temperature rating range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Channels

:
-

:
Half Bridge

:
IGBT, SiC MOSFET

:
24Pins

:
SOIC

:
Surface Mount

:
Non-Inverting

:
350mA

:
-650mA

:
13V

:
20V

:
-40°C

:
125°C

:
700ns

:
650ns

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005571779
Packaging type Cut Tape

842 In stock Need more?

842 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,402.92 (¥1,543.21 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,402.92 (¥1,543.21)
10+ ¥1,090.98 (¥1,200.08)
25+ ¥1,012.61 (¥1,113.87)
50+ ¥969.51 (¥1,066.46)
100+ ¥926.40 (¥1,019.04)
250+ ¥885.64 (¥974.20)
500+ ¥860.56 (¥946.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --