You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 2EDL05N06PFXUMA1
MOSFET Driver, 10V-17.5V supply, 500 mA output, DSO-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 2EDL05N06PFXUMA1
- Order Code:
- 2532480
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2EDL05N06PF, SP001048830
- Technical Datasheet:
- 2EDL05N06PFXUMA1 Datasheet
Product Range Selector (2EDL05)
See all from this product rangeProduct Overview
- Infineon thin-film-SOI-technology, fully operational to +600V
- Floating channel designed for bootstrap operation, dV/dt immune ±50V
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Gate drive supply range from 10V to 20V, undervoltage lockout for both channels
- 3.3V, 5V and 15V input logic compatible
- Input bias current is 35µA typical at (VLIN = 3.3V)
- Bootstrap diode resistance is 36 ohm typical at (VF1 = 4V, VF2 = 5V)
- Turn-on rise time is 48ns typical at (VLIN/HIN = 0 or 3.3V, CL = 1nF)
- Turn-off fall time is 37ns typical at (VLIN/HIN = 0 or 3.3V, CL = 1nF)
- Ambient temperature range from -40°C to 125°C, DSO-8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 8Pins
- :
- DSO
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
- :
- 10V
- :
- 17.5V
- :
- -40°C
- :
- 95°C
- :
- 310ns
- :
- 300ns
- :
- 2EDL05
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
54,535 In stock Need more?
14,129 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
40,406 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
40,406 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥122.11 (¥134.32) | ( ) |
50+ | ¥111.69 (¥122.86) | ( ) |
100+ | ¥101.27 (¥111.40) | ( ) |
500+ | ¥89.33 (¥98.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.