You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON 2EDL05I06PFXUMA1

IGBT Driver, Half Bridge, 500 mA, 13 V to 17.5 VDSO-8

INFINEON 2EDL05I06PFXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
2EDL05I06PFXUMA1
Order Code:
2532481
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2EDL05I06PF, SP001048832
Technical Datasheet:
2EDL05I06PFXUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 2EDL05I06PFXUMA1 is an EiceDRIVER compact 600V half bridge gate drive IC in 8 pin DSO package. It has an individual control circuits for both outputs, filtered detection of under voltage supply and all inputs clamped by diodes. It also features off line gate clamping function, asymmetric undervoltage lockout thresholds for high side and low side, insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology and ultra fast bootstrap diode. Typical applications include home appliances, consumer electronics, fans, pumps and general purpose drives.
  • Supply voltage is 13V to 17.5V
  • Output current is 1.5A
  • Target transistor is IGBT
  • LS UVLO thresholds is 12.5V / 11.6V
  • Dead time, interlock
  • Operating temperature range from -40°C to 95°C

Applications

Power Management, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Non-Isolated

:
Half Bridge

:
IGBT

:
8Pins

:
DSO

:
Surface Mount

:
Non-Inverting

:
500mA

:
500mA

:
13V

:
17.5V

:
-40°C

:
95°C

:
420ns

:
400ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

2EDL05I06PF, SP001048832
Packaging type Cut Tape

2,380 In stock Need more?

2,380 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥186.54 ( ¥205.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥122.11 (¥134.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥111.61 (¥122.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥105.04 (¥115.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --