You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 2EDF7275KXUMA1
Gate Driver, 2 Channels, Isolated, Half Bridge, MOSFET, 13 Pins, LGA
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 2EDF7275KXUMA1
- Order Code:
- 3267671
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 2EDF7275K, SP001696974
- Technical Datasheet:
- 2EDF7275KXUMA1 Datasheet
Product Overview
- 4A/8A source/sink current, 4V UVLO, functional isolation class
- Functional isolation test voltage is 1500VDC min (impulse test
10s, production tested) - Output supply voltage range from 4.5 to 20V (min defined by UVLO)
- INA- /INB-to-output turn-on propagation delay is 37ns typ (TJ,max=125°C, CLOAD=1.8nF)
- Output turn-on propagation delay mismatch between channels is 3ns max (INA, INB shorted, TJ=125°C)
- Common mode transient immunity CMTI
150V/ns - Fast safety turn-off in case of input side undervoltage lockout (UVLO)
- 2EDSx with reinforced isolation, 2EDFx with functional isolation: production test with 1.5KV (10ms)
- Fully qualified according to JEDEC for industrial applications
- LGA13 package, wide temperature operating range from -40°C to +150°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- Half Bridge
- :
- MOSFET
- :
- 13Pins
- :
- LGA
- :
- LGA
- :
- Surface Mount
- :
- Non-Inverting
- :
- 4A
- :
- 8A
- :
- 3V
- :
- 3.5V
- :
- -40°C
- :
- 125°C
- :
- 37ns
- :
- 37ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,545 In stock Need more?
1,545 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥416.97 (¥458.67) | ( ) |
10+ | ¥284.04 (¥312.44) | ( ) |
50+ | ¥269.46 (¥296.41) | ( ) |
100+ | ¥254.87 (¥280.36) | ( ) |
250+ | ¥240.96 (¥265.06) | ( ) |
500+ | ¥232.58 (¥255.84) | ( ) |
1000+ | ¥225.68 (¥248.25) | ( ) |
2500+ | ¥221.17 (¥243.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.