You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 2DIB0401FXUMA1
Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 2DIB0401FXUMA1
- Order Code:
- 4216345
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2DIB0401FXUMA1 Datasheet
Product Overview
- 2 forward 0 reverse (2+0)channel configuration, high default output state, 2 channel, CMOS I/P type
- Wide operating supply voltage range from 2.7V to 6.5V
- Low current consumption (max. 1.65mA/ch at 1Mbps, 3.3V, 15pF)
- 100KV/µs min static common-mode transient immunity (VCM = 1500V, VINX tied to VDDI)
- 27ns typical INx to OUTx turn-on propagation delay
- 4ns maximum pulse width distortion (tPDoff-tPDon)
- Variable input thresholds
- Fully qualified according to JEDEC for industrial applications
- PG-DSO-8 package
- Wide ambient operating temperature range from -40 to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.7V
- :
- 6.5V
- :
- NSOIC
- :
- 8Pins
- :
- 40Mbps
- :
- CMOS
- :
- -
- :
- Digital Isolator
- :
- Capacitive
- :
- 3kVrms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
2,480 In stock Need more?
2,480 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥236.70 (¥260.37) | ( ) |
10+ | ¥148.13 (¥162.94) | ( ) |
50+ | ¥125.95 (¥138.55) | ( ) |
100+ | ¥103.77 (¥114.15) | ( ) |
250+ | ¥102.21 (¥112.43) | ( ) |
500+ | ¥86.22 (¥94.84) | ( ) |
1000+ | ¥84.08 (¥92.49) | ( ) |
2500+ | ¥81.94 (¥90.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.