You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 1EDS20I12SVXUMA1
Gate Driver, 1 Channels, Isolated, High Side, IGBT, MOSFET, 36 Pins, HSOIC
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 1EDS20I12SVXUMA1
- Order Code:
- 3407312
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1EDS20I12SV, SP001039292
- Technical Datasheet:
- 1EDS20I12SVXUMA1 Datasheet
Product Range Selector (EiceDRIVER 1EDS-SRC)
See all from this product rangeAlternatives for 1EDS20I12SVXUMA1
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- High Side
- :
- IGBT, MOSFET
- :
- 36Pins
- :
- HSOIC
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 4.85V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- 500ns
- :
- 485ns
- :
- EiceDRIVER 1EDS-SRC
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,196.01 (¥1,315.61) | ( ) |
10+ | ¥924.83 (¥1,017.31) | ( ) |
25+ | ¥857.43 (¥943.17) | ( ) |
50+ | ¥820.59 (¥902.65) | ( ) |
100+ | ¥783.75 (¥862.13) | ( ) |
250+ | ¥728.89 (¥801.78) | ( ) |
500+ | ¥689.70 (¥758.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.