You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 1EDI20I12MFXUMA1
IGBT Driver, Inverting / Non Inverting, 4.4 A, 3.5 V to 15 VDSO-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 1EDI20I12MFXUMA1
- Order Code:
- 2532490
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1EDI20I12MF, SP001037234
- Technical Datasheet:
- 1EDI20I12MFXUMA1 Datasheet
Product Range Selector (EiceDRIVER 1EDI)
See all from this product rangeProduct Overview
- 4.1A typical peak current at rail to rail outputs (low level output peak current sink)
- 4.4A typical peak current at rail to rail outputs (high level output peak current source)
- For 600V/1200V IGBTs
- Wide input voltage operating range from 3.5V to 15V
- Suitable for operation at high ambient temperature -40°C to 125°C
- Active miller clamp
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- High Side
- :
- IGBT, SiC MOSFET
- :
- 8Pins
- :
- DSO
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 3.5V
- :
- 15V
- :
- -40°C
- :
- 125°C
- :
- 300ns
- :
- 300ns
- :
- EiceDRIVER 1EDI
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
Available for back order
2,500 more will be available on 2/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥180.27 (¥198.30) | ( ) |
10+ | ¥139.98 (¥153.98) | ( ) |
50+ | ¥135.91 (¥149.50) | ( ) |
100+ | ¥131.83 (¥145.01) | ( ) |
250+ | ¥126.66 (¥139.33) | ( ) |
500+ | ¥122.90 (¥135.19) | ( ) |
1000+ | ¥120.39 (¥132.43) | ( ) |
2500+ | ¥119.61 (¥131.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.