You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 1EDI05I12AHXUMA1
IGBT Driver, High Side, 1.3A, 3.3V to 15V Supply, 300ns/300ns Delay, SOIC-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 1EDI05I12AHXUMA1
- Order Code:
- 2780839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1EDI05I12AH, SP001287432
- Technical Datasheet:
- 1EDI05I12AHXUMA1 Datasheet
Alternatives for 1EDI05I12AHXUMA1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- High Side
- :
- IGBT, SiC MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 3.3V
- :
- 15V
- :
- -40°C
- :
- 125°C
- :
- 300ns
- :
- 300ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥359.91 (¥395.90) | ( ) |
10+ | ¥314.92 (¥346.41) | ( ) |
50+ | ¥260.93 (¥287.02) | ( ) |
100+ | ¥233.94 (¥257.33) | ( ) |
250+ | ¥215.95 (¥237.55) | ( ) |
500+ | ¥201.55 (¥221.71) | ( ) |
1000+ | ¥190.75 (¥209.83) | ( ) |
2500+ | ¥186.50 (¥205.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.