You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON 1ED44171N01BXTSA1
Gate Driver, 1 Channels, Low Side, MOSFET, IGBT, 5 Pins, SOT-23
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 1ED44171N01BXTSA1
- Order Code:
- 4063718
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005613975, 1ED44171N01B
- Technical Datasheet:
- 1ED44171N01BXTSA1 Datasheet
Product Overview
- Single pin for fault output and enable, programmable fault clear time
- Wide supply voltage rage with 25V VCC max, under voltage lockout
- 3KV ESD HBM, -10VDC negative input capability of IN pin
- Fault reporting for switch monitoring
- Flexible fault clear time set-up
- 25V VCC max makes the IC more robust against VCC spikes in harsh circuit applications
- Under-voltage lock out provides protection at low supply voltage
- Industry standard package
- High level of ESD protection for robustness
- PG-SOT23-5-1 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET, IGBT
- :
- 5Pins
- :
- SOT-23
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2.6A
- :
- 2.6A
- :
- 12.7mV
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 50ns
- :
- 50ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
2,676 In stock Need more?
2,676 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥114.43 (¥125.87) | ( ) |
10+ | ¥72.74 (¥80.01) | ( ) |
100+ | ¥59.41 (¥65.35) | ( ) |
500+ | ¥56.75 (¥62.43) | ( ) |
1000+ | ¥54.71 (¥60.18) | ( ) |
2500+ | ¥51.89 (¥57.08) | ( ) |
5000+ | ¥47.19 (¥51.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.