You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMATRONIC LDM145P/670/1

Laser Module, 670 nm, 900 µW, 5 V, 5mm x 5mm, 35 mA

IMATRONIC LDM145P/670/1
IMATRONIC LDM145P/670/1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
LDM145P/670/1
Order Code:
1216292
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LDM145P/670/1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LDM145P/670/1 is a Miniature Self-contained OEM Laser Diode Module emits a wavelength of 670nm. The MediBrite Compact series module is of medium visibility and can be seen in moderately bright background lighting conditions. It can be considered as an alternative to helium neon lasers in many applications and offers the additional benefits of superior ruggedness, compact size (16mm diameter) and greater efficiency. Internal connection of the laser diode to the module housing ensures good heat sinking and longer laser lifetimes. It uses a plastic lens that yields a circular spot and offers a lower cost unit at the lower powers.
  • Rugged construction
  • 16mm Diameter
  • User adjustable focusing lens
  • Low voltage DC operation
  • Reverse polarity protection
  • Integral emission indicator

Applications

Sensing & Instrumentation, Fibre Optics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
670nm

:
900µW

:
5V

:
-

:
5mm x 5mm

:
35mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,784.01 ( ¥21,762.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,784.01 (¥21,762.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --