You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMATRONIC LDM115P/650/1

Laser Module, 650 nm, 900 µW, 5 V, Plastic, 5mm x 5mm, 35 mA

IMATRONIC LDM115P/650/1
IMATRONIC LDM115P/650/1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
LDM115P/650/1
Order Code:
1216307
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LDM115P/650/1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LDM115P/650/1 is an Imatronic range of self-contained OEM Laser Diode Module emits emits a circular spot. It is designed for industrial applications and offers superior ruggedness within a range of industry standard package sizes. Internal connection of the laser diode to the module housing ensures good heat-sinking and longer laser lifetimes. The in-build user adjustable lenses provide a range of elliptical and circular dots as well as lines and adjustable crosses. The in-built driver board provides stable power control over a wide operating temperature range.
  • Low voltage DC operation
  • Rugged construction
  • User adjustable focusing lens
  • Reverse polarity protection
  • Compliant with European and U.S legislation

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Robotics, Security, Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
650nm

:
900µW

:
5V

:
Plastic

:
5mm x 5mm

:
35mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,884.55 ( ¥18,573.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,884.55 (¥18,573.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥16,473.23 (¥18,120.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥15,133.00 (¥16,646.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥14,636.67 (¥16,100.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --