You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMATRONIC 1260-07

Laser Module, Cameo, 650 nm, 1 mW, 5 V, Aperture, 2mm, 45 mA

IMATRONIC 1260-07
IMATRONIC 1260-07

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
1260-07
Order Code:
1216300
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The 1260-07 is an unique high quality industrial Cameo Laser Module widely used in alignment applications. The 1260 Gated Cameo provides a switchable control input to turn the laser beam ON/OFF at high speed. A lower speed enable input is also provided. Many applications require a chopped light source or need digital information to be encoded on the beam. Using an appropriate detector, the laser light can be distinguished from other light sources, which might affect the alignment system. The gated beam can also be detected at very low levels, making long range operation possible. The isolated threaded mount houses an industrial grade laser diode, adjustable collimating lens and protected connectorized drive electronics.
  • Simple thread mounted industrial laser module
  • Compact length for restricted areas
  • User focusable
  • Reliable connector construction
  • Isolated metal case
  • Designed for continuous cool running
  • Simple to mount
  • Wide range of focus distances
  • Third wire input facilities rapid switching/gating
  • Switching speeds up to 100kHz
  • Operates directly from binary logic signals
  • Effective in wide variety of light conditions
  • Controlled chopping minimises power consumption and extends life
  • Low speed enable input

Applications

Signal Processing, Sensing & Instrumentation, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
650nm

:
1mW

:
5V

:
Aperture

:
2mm

:
45mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,387.09 ( ¥23,525.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥21,387.09 (¥23,525.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥20,866.09 (¥22,952.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥19,168.47 (¥21,085.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥18,539.77 (¥20,393.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --