You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDEC SA2E-NP3C

Photo Sensor, 150 mm, PNP, Small Beam Reflective, 10 to 30 VDC, M8 Connector, SA2E Series

IDEC SA2E-NP3C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
SA2E-NP3C
Order Code:
4256961
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SA2E Series
Technical Datasheet:
SA2E-NP3C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SA2E Series)

See all from this product range

Product Overview

SA2E-NP3C is a SA2E series miniature high-performance photoelectric sensor with built-in amplifier. Features operating temperature range of -30 to +55°C. Ideal for installation on equipment used in cold storage warehouses. Small objects moving at high speed were detected at intervals, but with SA2E, the response time is 0.5ms, allowing continuous detection of small objects at high speed. In addition to reverse-polarity protection for the power voltage, an output reverse-polarity protection circuit is also built-in, to protect the sensor from damage in the event of incorrect wiring.
  • Enhanced detection accuracy and response time
  • Small beam reflective, PNP output, 20A maximum current consumption
  • Sensing range from 50 to 150mm
  • Light ON/dark ON (selectable) operating mode (select using the operation mode switch)
  • Red LED light source element
  • Connector (M8) connection
  • Supply voltage is 12 to 24VDC ripple p-p 10% maximum (operating range 10-30VDC (including ripple))
  • cULus listed, dimension is W10.8 × D19.5 × H31.5 (excluding LEDs and controls)
  • PBT housing, PMMA lens, IP67 (IEC60529) degree of protection

Footnotes

Do not use the SA2E during transient time of 100ms after turning on the power supply.

Warnings

Do not apply the voltage over the rated voltage range or AC voltage otherwise the switch may blow out or burn.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150mm

:
PNP

:
Small Beam Reflective

:
SA2E Series

:
10V

:
M8 Connector

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,184.96 (¥9,003.46 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥8,184.96 (¥9,003.46)
5+ ¥7,402.16 (¥8,142.38)
10+ ¥7,121.93 (¥7,834.12)
25+ ¥6,979.50 (¥7,677.45)
50+ ¥6,837.06 (¥7,520.77)
100+ ¥6,694.62 (¥7,364.08)
500+ ¥6,552.18 (¥7,207.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --