You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDEC SA2E-DN3M-2M
Photo Sensor, 500 mm, NPN, Diffuse Reflective, 10 to 30 VDC, Cable, SA2E Series
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- SA2E-DN3M-2M
- Order Code:
- 4260821
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SA2E-DN3M-2M Datasheet
Product Range Selector (SA2E Series)
See all from this product rangeProduct Overview
- Enhanced detection accuracy and response time
- Diffuse reflective, NPN output, 20A maximum current consumption
- Sensing range is 500mm
- Light ON/dark ON (selectable) operating mode (select using the operation mode switch)
- Suitable for restroom sink applications
- Red LED light source element
- 2m cable connection
- Supply voltage is 12 to 24VDC ripple p-p 10% maximum (operating range 10-30VDC (including ripple))
- cULus listed, dimension is W0.42inch × D0.76inch × H1.24inch (excluding LEDs and controls)
- PBT housing, PMMA lens, IP67 (IEC60529) degree of protection
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Diffuse Reflective
- :
- SA2E Series
- :
- Cable
Technical Documents (1)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,531.84 (¥8,285.02) | ( ) |
10+ | ¥6,766.90 (¥7,443.59) | ( ) |
25+ | ¥6,251.19 (¥6,876.31) | ( ) |
50+ | ¥5,904.78 (¥6,495.26) | ( ) |
100+ | ¥5,487.82 (¥6,036.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.