You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDEAL 61-357
MULTIMETER, HANDHELD, TRUE RMS, 10A
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 61-357
- Order Code:
- 3772923
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 61-357 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 2 Years
- :
- -
Technical Documents (3)
Product Overview
- 1000V auto range TRMS 6000 count display multimeter with NCVT, temperature, bar graph and LoZ
- CAT IV 600V / CAT III 1000V safety rating
- Audible continuity, visual continuity and backlight display
- Low battery indication
- APO disable and auto-power off
- Features lead warning, fuse notification and bar graph
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement
- Industrial design of removable rubber boot enhances gripping and allows withstand a 6.6FT (2 m) drop
- Combined LCD Digital readout and analogue bar graph display
Contents
Multimeter, Soft case, Test leads, Batteries and K-Type thermocouple.
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,868.64 (¥26,255.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.