You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDEAL 30-5026EU
Connector Kit, 240Pcs, Wire Connectors, Gen II Lever Connectors, Push-In, SpliceLine Connectors
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-5026EU
- Order Code:
- 4228933
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Cable tie length is 622.3mm
Contents
30 x 32A 2 port Gen II lever wire connectors, 40 x 32A 3 port Gen II lever wire connectors, 20 x 32A 5 port Gen II lever wire connectors, 30 x 32A 2 port push in wire connectors, 30 x 32A 3 port push in wire connectors, 20 x 32A 4 port push in wire connectors, 15 x 24A 5 port push in wire connectors, 15 x 24A 6 port push in wire connectors, 10 x 24A 8 port push in wire connectors, 30 x 32A 2 port SpliceLine® wire connectors.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire Connectors
- :
- Gen II Lever Connectors, Push-In, SpliceLine Connectors
- :
- -
Technical Documents (0)
13 In stock Need more?
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥11,502.01 (¥12,652.21) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.