Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoST-LED
Order Code2528636
Also Known As7001535262034
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥30,928.94 (¥34,021.834) |
Price for:Each
Minimum: 1
Multiple: 1
¥30,929 (¥34,022 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Convenient one-hand operation
- Automatic LED polarity detection and display
- Forward drop voltage display
- Adjustable constant test current 1mA to 30mA
- Adjustable test duty cycle 10msec to 1000msec
- OLED display, integrated Li-Ion battery
Applications
Test & Measurement
Contents
ST-LED tester, Micro USB charging cord.
Technical Specifications
Component Type Tested
LED
Product Range
-
Supported Devices
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12