You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDEAL-TEK 384.IT

Scissors, Fine/Straight Blade, Biologic / Laboratory, 15 mm, 90 mm, 0.59 ", 3.54 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
384.IT
Order Code:
4236182
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
384.IT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UltraCut Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Biologic / Laboratory

:
15mm

:
90mm

:
0.59"

:
3.54"

:
-

:
UltraCut Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

384.IT is a UltraCut scissor with fine and sharp blades, specifically designed for miniature works such as cutting suture fibres. The sharp and spear shape allows to access small areas and guarantees a precise and clean cuts. The micro-serrated blade allows non-slip cutting. The inox material combined with the polish finishing is the best solution for cleaning. The blades are hardened to 55HRC hardness. This super cut scissor is the cost effective answer to replace tungsten carbide blade scissors for demanding applications without sacrificing performance and durability. This cut scissor is designed to cut suture materials and other tough fibres in confined spaces. It is used in applications such as force fibre, suture braid, endovascular braid, fine braided wires, fine metallic braided mesh, vectran, vicryl, dyneema, daiwa, polyester, high molecular weight polyethylene (UHMWPE) and more dedicated suture materials in the medical device industry.
  • Straight, fine, sharp, micro-serrated tip
  • Mirror polished coating/finishing
  • Stainless steel (hardened AISI 420) body material
  • 90mm OAL, 45mm width, 4mm height (product dimension)
  • 0.50mm tip width, 1mm tip thickness
  • Lightweight, bevelled and precision ground, side cut
  • Autoclavable, long-lasting sharpness and cutting performance
  • Reduced slippage and clean cuts every time
  • Suitable for both right and left handed users

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22,667.36 ( ¥24,934.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥22,667.36 (¥24,934.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --