You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDEAL-TEK 15AGW
Tweezer, Cutting, Precision, 120 mm, Carbon Steel Body, Carbon Steel Tip
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 15AGW
- Order Code:
- 3480689
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 7640144710705
- Technical Datasheet:
- 15AGW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Precision
- :
- Angled Cutting Blades
- :
- 115mm
- :
- Style 15AGW
- :
- Carbon Steel Body
- :
- Carbon Steel Tip
- :
- -
Technical Documents (1)
Product Overview
- Magnetisable
- Can be hardened by heat treatment, forming should be done in the annealed condition
- Less resistant to corrosion than the austenitic or ferritic grades
- 7.7g/cm³ Density
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Also Known As
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,631.44 (¥9,494.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.