You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HYLEC 50.220 MPOT-F
Nut, Hex, EMC Cut, M20, Brass, Nickel Plated
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- 50.220 MPOT-F
- Order Code:
- 1516944
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 50.220 MPOT-F Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M20
- :
- Brass
- :
- Nickel
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
Product Overview
- Easy to install
- 4.5mm Thread length
- 200°C Maximum temperature rating
Applications
Maintenance & Repair
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥266.97 (¥293.67) | ( ) |
10+ | ¥254.17 (¥279.59) | ( ) |
100+ | ¥243.70 (¥268.07) | ( ) |
250+ | ¥235.55 (¥259.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.