You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUBER+SUHNER PMASF526S/11PC35/11PC35/36IN
RF / Coaxial Cable Assembly, 3.5mm Plug to 3.5mm Plug, SUCOFLEX 526S, 50 ohm, 36 ", 914 mm
- Manufacturer:
- HUBER+SUHNER HUBER+SUHNER
- Manufacturer Part No:
- PMASF526S/11PC35/11PC35/36IN
- Order Code:
- 4163809
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SUCOFLEX 526S
- Technical Datasheet:
- PMASF526S/11PC35/11PC35/36IN Datasheet
Product Range Selector (SUCOFLEX 526S)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.5mm Plug to 3.5mm Plug
- :
- SUCOFLEX 526S
- :
- -
- :
- SUCOFLEX 526S
Technical Documents (1)
Product Overview
- High performance up to 70GHz
- Very long service life >100’000 cycles
- Excellent insertion loss
- Phase and amplitude stability with flexure and movement
- Torque, crush, and kink resistance
- Abrasion, moisture and dust resistance
- Extremely precise and repeatable measurements
- Minimizes replacement needs and reduces investment costs
- Designed for easy handling and usability
- Short delivery time, excellent price-performance ratio
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥118,702.08 (¥130,572.29) | ( ) |
10+ | ¥116,796.26 (¥128,475.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.