You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HUBER+SUHNER PMA SF550S/11PC24/11PC24/36IN

RF / Coaxial Cable Assembly, 2.4mm Plug to 2.4mm Plug, SUCOFLEX 550S, 50 ohm, 36 ", 914 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PMA SF550S/11PC24/11PC24/36IN
Order Code:
4163804
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SUCOFLEX 550S
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SUCOFLEX 550S)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4mm Plug to 2.4mm Plug

:
SUCOFLEX 550S

:
-

:
SUCOFLEX 550S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PMA SF550S/11PC24/11PC24/36IN is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.
  • High performance up to 70GHz
  • Very long service life >100’000 cycles
  • Excellent insertion loss
  • Phase and amplitude stability with flexure and movement
  • Torque, crush, and kink resistance
  • Abrasion, moisture and dust resistance
  • Extremely precise and repeatable measurements
  • Minimizes replacement needs and reduces investment costs
  • Designed for easy handling and usability
  • Short delivery time, excellent price-performance ratio

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥200,556.93 ( ¥220,612.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥200,556.93 (¥220,612.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --