You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HUBER+SUHNER 85063228

Cable Organiser, 15° Telescopic Drawer, Patchpanel, LC OM2, 19" Racks, Fiberframe Lite

HUBER+SUHNER 85063228

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
85063228
Order Code:
2775362
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
FL1-BLCMD-2400-O2-000-0O00
Technical Datasheet:
85063228   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Fiberframe Lite)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cable Manager

:
19" Racks

:
Fiberframe Lite

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Standard 19" 1U size
  • Robust steel construction
  • Telescopic drawer with tilt of 15°
  • Multifunctional back plate
  • Up to 48 fibers per 1U

Also Known As

FL1-BLCMD-2400-O2-000-0O00

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥28,835.39 ( ¥31,718.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥28,835.39 (¥31,718.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --