You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUBER+SUHNER 85 SMA-50-0-101/111NE
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
- Manufacturer:
- HUBER+SUHNER HUBER+SUHNER
- Manufacturer Part No:
- 85 SMA-50-0-101/111NE
- Order Code:
- 4163011
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 85 SMA-50-0-101/111NE Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 85 SMA-50-0-101/111NE
Product Overview
- Impedance 50 ohm
- Interface frequency 18 GHz max.
- Gold over nickel plated copper beryllium alloy centre and outer contacts
- Gold over nickel plated brass body
- PFA/PTFE insulator
- Solder termination
- Operating temperature range -65°C to +165°C
- Interface standards IEC 60169-15, MIL-STD-348A/310, CECC 22110
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Right Angle Jack
- :
- Through Hole Right Angle
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- PCB Mount
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,227.49 (¥3,550.24) | ( ) |
10+ | ¥2,790.15 (¥3,069.17) | ( ) |
25+ | ¥2,465.68 (¥2,712.25) | ( ) |
50+ | ¥2,111.43 (¥2,322.57) | ( ) |
100+ | ¥1,973.49 (¥2,170.84) | ( ) |
250+ | ¥1,890.41 (¥2,079.45) | ( ) |
500+ | ¥1,794.79 (¥1,974.27) | ( ) |
1000+ | ¥1,771.28 (¥1,948.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.