You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUBER+SUHNER 82 MMCX-50-0-1/111 NE
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
- Manufacturer:
- HUBER+SUHNER HUBER+SUHNER
- Manufacturer Part No:
- 82 MMCX-50-0-1/111 NE
- Order Code:
- 4163485
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MMCX
- Technical Datasheet:
- 82 MMCX-50-0-1/111 NE Datasheet
Product Range Selector (MMCX)
See all from this product rangeProduct Overview
- ML 44 Mounting Hole
- 50Ω Impedance
- DC to 6GHz Frequency Range
- Brass Body and Crimp Ferrules
Applications
RF Communications
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MMCX Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- PCB Mount
- :
- MMCX
Technical Documents (1)
1,797 In stock
9 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,788 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available on 5/9/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
1,500 more will be available on 5/9/25
Reserving future stock1,788 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,418.59 (¥1,560.45) | ( ) |
10+ | ¥1,166.22 (¥1,282.84) | ( ) |
25+ | ¥1,012.61 (¥1,113.87) | ( ) |
50+ | ¥940.50 (¥1,034.55) | ( ) |
100+ | ¥835.48 (¥919.03) | ( ) |
250+ | ¥832.35 (¥915.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.