You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUBER+SUHNER 11 MCX-50-1-13/111NH
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Crimp, 50 ohm, RG178, Brass
- Manufacturer:
- HUBER+SUHNER HUBER+SUHNER
- Manufacturer Part No:
- 11 MCX-50-1-13/111NH
- Order Code:
- 4163308
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 11 MCX-50-1-13/111NH Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 1 Dielectric size
- 50R Impedance
- <=6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCX Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG178
- :
- Brass
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Cable Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
6 In stock
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥888.78 (¥977.66) | ( ) |
10+ | ¥869.97 (¥956.97) | ( ) |
25+ | ¥818.24 (¥900.06) | ( ) |
50+ | ¥786.89 (¥865.58) | ( ) |
100+ | ¥686.57 (¥755.23) | ( ) |
300+ | ¥656.79 (¥722.47) | ( ) |
500+ | ¥616.03 (¥677.63) | ( ) |
1000+ | ¥569.01 (¥625.91) | ( ) |
2500+ | ¥529.82 (¥582.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.