You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL SZX-SLF-14SE
Relay Socket, DIN Rail, Screw, 14 Pins, SZX
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SZX-SLF-14SE
- Order Code:
- 2676073
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SZX
- Technical Datasheet:
- SZX-SLF-14SE Datasheet
Product Range Selector (SZX)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Screw
- :
- 14Pins
- :
- -
- :
- -
- :
- SZX
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,425.91 (¥2,668.50) | ( ) |
5+ | ¥2,222.91 (¥2,445.20) | ( ) |
10+ | ¥2,060.82 (¥2,266.90) | ( ) |
20+ | ¥1,951.05 (¥2,146.16) | ( ) |
50+ | ¥1,849.13 (¥2,034.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.