You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL SSCDRRD010MDSA3
Pressure Sensor, Differential, -10 mbar, 10 mbar, 3.33 VDC, 3.27 VDC, DIP
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SSCDRRD010MDSA3
- Order Code:
- 3439066
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SSC Series
- Technical Datasheet:
- SSCDRRD010MDSA3 Datasheet
Product Range Selector (SSC Series)
See all from this product rangeProduct Overview
- 3.3VDC typ supply voltage, 1.6mA typ supply current (3.3VDC supply)
- 0.46ms typ response time, 0.25%FSS max accuracy
- 0.15%FSS max orientation sensitivity (1g)
- 12-bit output resolution, dual radial barbed ports, same side pressure port
- ±10mbar pressure range, SPI output type
- 10% to 90% of 214 counts transfer function
- Industry-leading long-term stability, industry-leading total error band
- Repeatability, onboard signal conditioning
- Insensitive to mounting orientation, insensitive to vibration
- Storage temperature range from -40C to 85°C, DIP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- -10mbar
- :
- SPI
- :
- Differential
- :
- 10mbar
- :
- 3.3VDC
- :
- 3.33VDC
- :
- Dual Radial Barbed
- :
- 3.27VDC
- :
- 3.1mA
- :
- DIP
- :
- 8Pins
- :
- Digital
- :
- ± 0.25%
- :
- Dual Radial Barbed, Same Side
- :
- Through Hole
- :
- SPI
- :
- Dry Gas
- :
- -40°C
- :
- 85°C
- :
- SSC Series
- :
- -
Technical Documents (3)
171 In stock Need more?
171 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,918.82 (¥5,410.70) |
5+ | ¥4,565.35 (¥5,021.89) |
10+ | ¥4,211.88 (¥4,633.07) |
25+ | ¥4,211.10 (¥4,632.21) |
50+ | ¥4,210.31 (¥4,631.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.