You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL SCX15DNC
Pressure Sensor, Microstructure, Differential, 0 psi, 15 psi
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SCX15DNC
- Order Code:
- 414852
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SCX Series
- Technical Datasheet:
- SCX15DNC Datasheet
Product Range Selector (SCX Series)
See all from this product rangeProduct Overview
- Precision temperature compensation
- Calibrated zero and span
- Low noise
- High accuracy
- High Impedance for low power applications
- 100µS Response time
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Medical, HVAC, Industrial, Avionics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- Voltage
- :
- 0psi
- :
- Differential
- :
- 15psi
- :
- 20V
- :
- Straight
- :
- -
- :
- SCX Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥61,060.20 (¥67,166.22) | ( ) |
5+ | ¥59,328.08 (¥65,260.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.