You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HONEYWELL RTY120LVEAX
Hall Effect Sensor, Rotary, 120°, RTY Series, Ratiometric Output, 500 mV out, Flange, 5 Vdc
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- RTY120LVEAX
- Order Code:
- 2102283
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RTY120LVEAX Datasheet
Product Overview
- 12M Cycle product life, provides long life in the application
- Solid-state hall-effect technology
- Rugged IP67-sealed package with integral connector
- Automotive-grade EMI/EMC testing, integrated reverse polarity and short circuit
- Industry-standard AMP termination, 32mm mounting pitch
- Adaptable to a wide variety of configurations
- Customized VRS products for unique speed sensing applications
- 5/8" (M16) and 3/8" (M12) Housing diameters
- stainless steel threaded or smooth housing materials/styles
- MS3106 connector, preleaded terminations
Applications
Sensing & Instrumentation, Automotive, Industrial, HVAC, Agriculture
Product Information
Technical Documents (1)
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥14,508.07 (¥15,958.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.