You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL NSCSHHN001PDUNV

Pressure Sensor, Trustability, Differential, -1 psi, 1 psi, 1.5 VDC, 12 VDC, SIP

HONEYWELL NSCSHHN001PDUNV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NSCSHHN001PDUNV
Order Code:
2084205
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TruStability NSC Series
Technical Datasheet:
NSCSHHN001PDUNV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TruStability NSC Series)

See all from this product range

Product Overview

The NSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60mbar / 6kPa / 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system.
  • Uncompensated and unamplified
  • Allows customers the flexibility of performing their own calibration
  • Industry-leading long-term stability
  • Industry-leading accuracy
  • Industry-leading flexibility
  • Measures absolute, differential or gage pressures
  • Insensitive to mounting orientation
  • Repeatability
  • Supports lean manufacturing
  • Extremely low power consumption
  • Absolute, differential and gage types
  • Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

Applications

Sensing & Instrumentation, Medical, Industrial, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
-1psi

:
Analogue

:
Differential

:
1psi

:
5VDC

:
1.5VDC

:
Dual Radial Barbed

:
12VDC

:
1.5mA

:
SIP

:
4Pins

:
± 0.25%

:
Dual Radial Barbed, Same Side

:
Through Hole

:
-

:
Liquid

:
-40°C

:
85°C

:
TruStability NSC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥9,076.15 ( ¥9,983.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,076.15 (¥9,983.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,621.88 (¥9,484.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,066.43 (¥8,873.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,556.24 (¥8,311.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --