You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL NBPMPNS060PAUNV

Pressure Sensor, Unamplified, Absolute, 60 psi

HONEYWELL NBPMPNS060PAUNV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
NBPMPNS060PAUNV
Order Code:
2351998
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NBP Series
Technical Datasheet:
NBPMPNS060PAUNV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NBP Series)

See all from this product range

Product Overview

The NBP series uncompensated/unamplified low Pressure Sensor designed for a simple, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. The NBP series is often ideal for those customers who want to do their own compensation, calibration and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The NBP series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids.
  • Durable
  • Excels in tough environments with dry and wetted media
  • Choose options to best fit the application
  • Robust

Applications

Sensing & Instrumentation, Medical, Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
60psi

:
NBP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

175 In stock

175 deliver in 2-3 business days from our SG warehouse

Available until stock is exhausted

¥797.90 ( ¥877.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥797.90 (¥877.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --